
SMBG26A-M3/52 | |
|---|---|
DigiKey Part Number | SMBG26A-M3/52-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG26A-M3/52 |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 26V | Supplier Device Package |
Voltage - Breakdown (Min) 28.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 42.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | kr 4,76281 | kr 35 721,07 |
| Unit Price without VAT: | kr 4,76281 |
|---|---|
| Unit Price with VAT: | kr 5,95351 |

