
SMBG150A-E3/5B | |
|---|---|
DigiKey Part Number | SMBG150A-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBG150A-E3/5B |
Description | TVS DIODE 150VWM 243VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Reverse Standoff (Typ) 150V | Supplier Device Package |
Voltage - Breakdown (Min) 167V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 243V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBG150A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG150A-M3/5B-ND | kr 3,86591 | Direct |
| SMBG150AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBG150AHE3/5B-ND | kr 4,95669 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | kr 4,12487 | kr 13 199,58 |
| 6 400 | kr 3,84415 | kr 24 602,56 |
| 9 600 | kr 3,80205 | kr 36 499,68 |
| Unit Price without VAT: | kr 4,12487 |
|---|---|
| Unit Price with VAT: | kr 5,15609 |


