
SMA5J28CA-M3/61 | |
|---|---|
DigiKey Part Number | SMA5J28CA-M3/61-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J28CA-M3/61 |
Description | TVS DIODE 28VWM 45.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J28CA-E3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J28CA-E3/61-ND | kr 1,39277 | Direct |
| SMA5J28CAHE3/61 | Vishay General Semiconductor - Diodes Division | 0 | SMA5J28CAHE3/61-ND | kr 0,00000 | Direct |
| SMAJ28CAE3/TR13 | Microchip Technology | 4 438 | 150-SMAJ28CAE3/TR13CT-ND | kr 1,64000 | Direct |
| P4SMA33CA | Taiwan Semiconductor Corporation | 7 470 | 1801-P4SMA33CACT-ND | kr 4,93000 | Similar |
| SMAJ28CA | Bourns Inc. | 72 947 | SMAJ28CABCT-ND | kr 5,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | kr 1,53086 | kr 5 511,10 |
| Unit Price without VAT: | kr 1,53086 |
|---|---|
| Unit Price with VAT: | kr 1,91358 |







