Direct
Upgrade
Similar
Similar
Similar
Similar

SMA5J20C-E3/5A | |
|---|---|
DigiKey Part Number | SMA5J20C-E3/5A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA5J20C-E3/5A |
Description | TVS DIODE 20VWM 35.8VC DO214AC |
Customer Reference | |
Detailed Description | 35.8V Clamp 14A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA5J20CA-E3/5A | Vishay General Semiconductor - Diodes Division | 0 | SMA5J20CA-E3/5A-ND | kr 1,46397 | Direct |
| SMAJ20CAE3/TR13 | Microchip Technology | 0 | SMAJ20CAE3/TR13-ND | kr 1,68595 | Upgrade |
| ATV04A200JB-HF | Comchip Technology | 0 | ATV04A200JB-HF-ND | kr 1,00604 | Similar |
| SMAJ20C | Taiwan Semiconductor Corporation | 0 | 1801-SMAJ20CTR-ND | kr 0,89996 | Similar |
| SMAJ20CA | Bourns Inc. | 7 612 | SMAJ20CABCT-ND | kr 5,29000 | Similar |





