SF5407-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 11,34800
Datasheet

Similar


onsemi
In Stock: 27 403
Unit Price: kr 5,57000
Datasheet

Similar


onsemi
In Stock: 10 567
Unit Price: kr 5,38000
Datasheet

Similar


onsemi
In Stock: 787
Unit Price: kr 11,59000
Datasheet
Diode 800 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF5407-TR

DigiKey Part Number
SF5407-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SF5407-TR
Description
DIODE STANDARD 800V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 800 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 500kr 11,37651kr 142 206,38
Manufacturers Standard Package
Unit Price without VAT:kr 11,37651
Unit Price with VAT:kr 14,22064