Diode 600 V 1.6A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE20PJHM3/84A

DigiKey Part Number
112-SE20PJHM3/84ATR-ND - Tape & Reel (TR)
112-SE20PJHM3/84ACT-ND - Cut Tape (CT)
112-SE20PJHM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE20PJHM3/84A
Description
DIODE STANDARD 600V 1.6A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.6A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Mfr
Capacitance @ Vr, F
13pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
600 V
Package / Case
Current - Average Rectified (Io)
1.6A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 2 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
1.2 µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 275
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,12000kr 7,12
10kr 4,37900kr 43,79
100kr 2,81900kr 281,90
500kr 2,14374kr 1 071,87
1 000kr 1,92598kr 1 925,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,64909kr 4 947,27
6 000kr 1,50957kr 9 057,42
9 000kr 1,43848kr 12 946,32
15 000kr 1,35859kr 20 378,85
21 000kr 1,31128kr 27 536,88
30 000kr 1,26530kr 37 959,00
Manufacturers Standard Package
Unit Price without VAT:kr 7,12000
Unit Price with VAT:kr 8,90000