SA85A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr 1,44284
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,00000
Datasheet
137V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA85A-E3/54

DigiKey Part Number
SA85A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA85A-E3/54
Description
TVS DIODE 85VWM 137VC DO204AC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
137V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.6A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
85V
Supplier Device Package
Voltage - Breakdown (Min)
94.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
137V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA85ALittelfuse Inc.0SA85A-NDkr 1,44284Direct
P5KE85A-APMCC (Micro Commercial Components)0353-P5KE85A-AP-NDkr 0,00000Similar
P5KE85A-BPMCC (Micro Commercial Components)0353-P5KE85A-BP-NDkr 0,00000Similar
P5KE85A-TPMCC (Micro Commercial Components)0353-P5KE85A-TP-NDkr 0,00000Similar
SA85A-TPMCC (Micro Commercial Components)0353-SA85A-TP-NDkr 0,00000Similar
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,89950kr 7 598,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,89950
Unit Price with VAT:kr 2,37438