Direct

SA6.5HE3/54 | |
|---|---|
DigiKey Part Number | SA6.5HE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA6.5HE3/54 |
Description | TVS DIODE 6.5VWM 12.3V DO204AC |
Customer Reference | |
Detailed Description | 12.3V Clamp 40.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA6.5HE3/54 Models |
Category | Current - Peak Pulse (10/1000µs) 40.7A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA6.5AHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | SA6.5AHE3/54-ND | kr 3,63604 | Direct |
| LCE6.5A | Littelfuse Inc. | 1 972 | LCE6.5ACT-ND | kr 10,67000 | Similar |



