SA5.0-E3/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 51 788
Unit Price: kr 5,66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 4 207
Unit Price: kr 9,40000
Datasheet
9.6V Clamp 52.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA5.0-E3/1

DigiKey Part Number
SA5.0-E3/1GI-ND
Manufacturer
Manufacturer Product Number
SA5.0-E3/1
Description
TVS DIODE 5VWM 9.6VC DO204AC
Customer Reference
Detailed Description
9.6V Clamp 52.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
52.1A
Mfr
Power - Peak Pulse
500W
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AC, DO-15, Axial
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
9.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA5.0ALittelfuse Inc.51 788SA5.0ALFCT-NDkr 5,66000Direct
SAC5.0Littelfuse Inc.4 207SAC5.0CT-NDkr 9,40000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types