



S4PD-M3/86A | |
|---|---|
DigiKey Part Number | 112-S4PD-M3/86ATR-ND - Tape & Reel (TR) 112-S4PD-M3/86ACT-ND - Cut Tape (CT) 112-S4PD-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S4PD-M3/86A |
Description | DIODE STANDARD 200V 4A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2.5 µs |
Series | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) 4A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 4 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FES10D | onsemi | 53 117 | FES10DCT-ND | kr 1,78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 8,30000 | kr 8,30 |
| 10 | kr 5,19100 | kr 51,91 |
| 100 | kr 3,36100 | kr 336,10 |
| 500 | kr 2,57290 | kr 1 286,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 2,18912 | kr 3 283,68 |
| 3 000 | kr 1,99571 | kr 5 987,13 |
| 4 500 | kr 1,89716 | kr 8 537,22 |
| 7 500 | kr 1,78638 | kr 13 397,85 |
| 10 500 | kr 1,72076 | kr 18 067,98 |
| 15 000 | kr 1,65700 | kr 24 855,00 |
| Unit Price without VAT: | kr 8,30000 |
|---|---|
| Unit Price with VAT: | kr 10,37500 |

