740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB540AHE3_A/H

DigiKey Part Number
P6SMB540AHE3_A/H-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P6SMB540AHE3_A/H
Description
TVS DIODE 459VWM 740VC DO214AA
Customer Reference
Detailed Description
740V Clamp 810mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
810mA
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Box (TB)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
459V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
513V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
740V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types