
P6SMB510A-M3/52 | |
|---|---|
DigiKey Part Number | 112-P6SMB510A-M3/52CT-ND - Cut Tape (CT) 112-P6SMB510A-M3/52TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6SMB510A-M3/52 |
Description | TVS DIODE 434VWM 698VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 698V Clamp 860mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 860mA |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 434V | Supplier Device Package |
Voltage - Breakdown (Min) 485V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 698V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,50000 | kr 11,50 |
| 10 | kr 7,21600 | kr 72,16 |
| 100 | kr 4,74130 | kr 474,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 3,47055 | kr 2 602,91 |
| 1 500 | kr 3,16091 | kr 4 741,36 |
| 2 250 | kr 3,00308 | kr 6 756,93 |
| 3 750 | kr 2,82568 | kr 10 596,30 |
| 5 250 | kr 2,72065 | kr 14 283,41 |
| 7 500 | kr 2,61852 | kr 19 638,90 |
| Unit Price without VAT: | kr 11,50000 |
|---|---|
| Unit Price with VAT: | kr 14,37500 |

