Diode 1000 V 8A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSB8MTHM3/I

DigiKey Part Number
112-NSB8MTHM3/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NSB8MTHM3/I
Description
DIODE STANDARD 1000V 8A TO263AB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Mfr
Capacitance @ Vr, F
55pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1000 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-263AB (D2PAK)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 7,91509kr 6 332,07
1 600kr 7,64516kr 12 232,26
Manufacturers Standard Package
Unit Price without VAT:kr 7,91509
Unit Price with VAT:kr 9,89386