


MMSZ5236C-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5236C-G3-08GITR-ND - Tape & Reel (TR) MMSZ5236C-G3-08GICT-ND - Cut Tape (CT) MMSZ5236C-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5236C-G3-08 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,65000 | kr 3,65 |
| 10 | kr 2,21700 | kr 22,17 |
| 100 | kr 1,39310 | kr 139,31 |
| 500 | kr 1,03456 | kr 517,28 |
| 1 000 | kr 0,91842 | kr 918,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,77060 | kr 2 311,80 |
| 6 000 | kr 0,69602 | kr 4 176,12 |
| 9 000 | kr 0,65799 | kr 5 921,91 |
| 15 000 | kr 0,61523 | kr 9 228,45 |
| 21 000 | kr 0,58989 | kr 12 387,69 |
| 30 000 | kr 0,56526 | kr 16 957,80 |
| Unit Price without VAT: | kr 3,65000 |
|---|---|
| Unit Price with VAT: | kr 4,56250 |


