Diode 60 V 30mA Surface Mount MicroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCL101A-TR

DigiKey Part Number
112-MCL101A-TR-ND - Tape & Reel (TR)
112-MCL101A-CT-ND - Cut Tape (CT)
112-MCL101A-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCL101A-TR
Description
DIODE SCHOTTK 60V 30MA MICROMELF
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode 60 V 30mA Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
MicroMELF
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 036
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,83000kr 3,83
10kr 2,32600kr 23,26
100kr 1,46060kr 146,06
500kr 1,08620kr 543,10
1 000kr 0,96513kr 965,13
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,83363kr 2 084,07
5 000kr 0,75220kr 3 761,00
7 500kr 0,71068kr 5 330,10
12 500kr 0,66398kr 8 299,75
17 500kr 0,63632kr 11 135,60
25 000kr 0,60942kr 15 235,50
Manufacturers Standard Package
Unit Price without VAT:kr 3,83000
Unit Price with VAT:kr 4,78750