CS1G-E3/I is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1 668
Unit Price: kr 3,01000
Datasheet

Similar


onsemi
In Stock: 52 306
Unit Price: kr 4,74000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1
Unit Price: kr 1,55000
Datasheet
Image for CS1G-E3/I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS1G-E3/I

DigiKey Part Number
CS1G-E3/IGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS1G-E3/I
Description
DIODE STANDARD 400V 1A DO214AC
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214AC (SMA)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
1.5 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1G-E3/5ATVishay General Semiconductor - Diodes Division1 668S1G-E3/5ATGICT-NDkr 3,01000Direct
ES1Gonsemi52 306ES1GFSCT-NDkr 4,74000Similar
S1GDiotec Semiconductor14878-S1GCT-NDkr 1,55000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types