Parametric Equivalent

BZT55B18-GS18 | |
|---|---|
DigiKey Part Number | BZT55B18-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B18-GS18 |
Description | DIODE ZENER 18V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B18-GS08 | Vishay General Semiconductor - Diodes Division | 11 942 | 112-BZT55B18-GS08CT-ND | kr 3,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,59566 | kr 5 956,60 |
| 20 000 | kr 0,54482 | kr 10 896,40 |
| 30 000 | kr 0,51891 | kr 15 567,30 |
| 50 000 | kr 0,48979 | kr 24 489,50 |
| 70 000 | kr 0,47255 | kr 33 078,50 |
| 100 000 | kr 0,45580 | kr 45 580,00 |
| Unit Price without VAT: | kr 0,59566 |
|---|---|
| Unit Price with VAT: | kr 0,74458 |


