V8P22CHM3/H is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 4,01777
Datasheet
Diode Array 1 Pair Common Cathode 200 V 3.1A Surface Mount TO-277, 3-PowerDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 3.1A Surface Mount TO-277, 3-PowerDFN
TO-277A

V8P22CHM3/H

DigiKey Part Number
112-V8P22CHM3/HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V8P22CHM3/H
Description
DIODE ARR SCHOT 200V 3.1A TO277A
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 3.1A Surface Mount TO-277, 3-PowerDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
80 µA @ 200 V
Packaging
Tape & Reel (TR)
Operating Temperature - Junction
-40°C ~ 175°C
Part Status
Discontinued at DigiKey
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
TO-277, 3-PowerDFN
Current - Average Rectified (Io) (per Diode)
3.1A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V8P22CHM3_A/HVishay General Semiconductor - Diodes Division0112-V8P22CHM3_A/HTR-NDkr 4,01777MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500kr 3,27016kr 14 715,72
7 500kr 3,11444kr 23 358,30
10 500kr 2,97070kr 31 192,35
Unit Price without VAT:kr 3,27016
Unit Price with VAT:kr 4,08770