1N4764A-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 23,18169
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 22,90088
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 89,77680
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 33,43804
Datasheet

Similar


Microchip Technology
In Stock: 443
Unit Price: kr 28,83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 26,55368
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 28,66112
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 31,89245
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 63,64446
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 77,69439
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 78,81796
Datasheet
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4764A-TAP

DigiKey Part Number
1N4764A-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4764A-TAP
Description
DIODE ZENER 100V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 76 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types