1N4246GPHE3/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13 371
Unit Price: kr 12,04000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 24 322
Unit Price: kr 22,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 21 061
Unit Price: kr 2,46000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 35,40492
Datasheet

Similar


Diodes Incorporated
In Stock: 124 482
Unit Price: kr 1,92000
Datasheet

Similar


onsemi
In Stock: 11 075
Unit Price: kr 2,65000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,67558
Datasheet

Similar


onsemi
In Stock: 30 985
Unit Price: kr 2,65000
Datasheet

Similar


Microchip Technology
In Stock: 767
Unit Price: kr 28,19000
Datasheet

Similar


Microchip Technology
In Stock: 508
Unit Price: kr 39,23000
Datasheet

Similar


Microchip Technology
In Stock: 2 316
Unit Price: kr 14,60000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: kr 3,10000
Datasheet

Similar


onsemi
In Stock: 3 969
Unit Price: kr 6,57000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 173
Unit Price: kr 7,75000
Datasheet
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4246GPHE3/54

DigiKey Part Number
1N4246GPHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4246GPHE3/54
Description
DIODE STANDARD 400V 1A DO204AL
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-204AL (DO-41)
Voltage - DC Reverse (Vr) (Max)
400 V
Operating Temperature - Junction
-65°C ~ 160°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4246GP-E3/54Vishay General Semiconductor - Diodes Division13 3711N4246GP-E3/54GICT-NDkr 12,04000Direct
BYW53-TRVishay General Semiconductor - Diodes Division24 322112-BYW53-TRCT-NDkr 22,17000Similar
1N4004G-TDiodes Incorporated21 0611N4004GDICT-NDkr 2,46000Similar
1N4246Microchip Technology01N4246-NDkr 35,40492Similar
1N4936-TDiodes Incorporated124 4821N4936DICT-NDkr 1,92000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types