
WSR52L000FEA | |
|---|---|
DigiKey Part Number | WSRC-.002TR-ND - Tape & Reel (TR) WSRC-.002CT-ND - Cut Tape (CT) WSRC-.002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR52L000FEA |
Description | RES 0.002 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR52L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 31,93000 | kr 31,93 |
| 10 | kr 21,47600 | kr 214,76 |
| 25 | kr 18,62920 | kr 465,73 |
| 50 | kr 16,84480 | kr 842,24 |
| 100 | kr 15,32950 | kr 1 532,95 |
| 250 | kr 13,66896 | kr 3 417,24 |
| 500 | kr 12,63020 | kr 6 315,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 11,52053 | kr 17 280,80 |
| 3 000 | kr 10,82574 | kr 32 477,22 |
| 4 500 | kr 10,46904 | kr 47 110,68 |
| 7 500 | kr 10,06554 | kr 75 491,55 |
| Unit Price without VAT: | kr 31,93000 |
|---|---|
| Unit Price with VAT: | kr 39,91250 |

