WSLF2512L3000FEA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3 900
Unit Price: kr 12,68000
Datasheet

Similar


Bourns Inc.
In Stock: 1 531
Unit Price: kr 14,60000
Datasheet
0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLF2512L3000FEA

DigiKey Part Number
541-3123-2-ND - Tape & Reel (TR)
541-3123-1-ND - Cut Tape (CT)
541-3123-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLF2512L3000FEA
Description
RES SMD 300 UOHM 1% 6W 2512
Customer Reference
Detailed Description
0.3 mOhms ±1% 6W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLF2512L3000FEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.119" W (6.35mm x 3.02mm)
Height - Seated (Max)
0.077" (1.95mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,13000kr 10,13
10kr 6,58700kr 65,87
25kr 5,63800kr 140,95
50kr 5,04140kr 252,07
100kr 4,53420kr 453,42
250kr 3,97804kr 994,51
500kr 3,63008kr 1 815,04
1 000kr 3,33422kr 3 334,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 2,92681kr 11 707,24
8 000kr 2,74187kr 21 934,96
12 000kr 2,64690kr 31 762,80
20 000kr 2,53948kr 50 789,60
28 000kr 2,47549kr 69 313,72
Manufacturers Standard Package
Unit Price without VAT:kr 10,13000
Unit Price with VAT:kr 12,66250