WSL2512R0150FTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 9,69001
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 19,37998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 17,72440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 8,35130
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 13,16728
Datasheet
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0150FTA

DigiKey Part Number
WSL2512R0150FTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WSL2512R0150FTA
Description
RES 0.015 OHM 1% 1W 2512
Customer Reference
Detailed Description
15 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0150DEAVishay Dale0WSL2512R0150DEA-NDkr 9,69001Parametric Equivalent
WSL2512R0150DTAVishay Dale0WSL2512R0150DTA-NDkr 19,37998Parametric Equivalent
WSL2512R0150FBAVishay Dale0WSL2512R0150FBA-NDkr 17,72440Parametric Equivalent
WSL2512R0150FEKVishay Dale0WSL2512R0150FEK-NDkr 8,35130Parametric Equivalent
WSL2512R0150FTBVishay Dale0WSL2512R0150FTB-NDkr 13,16728Parametric Equivalent
Available To Order
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 9,69001kr 19 380,02
Manufacturers Standard Package
Unit Price without VAT:kr 9,69001
Unit Price with VAT:kr 12,11251