


TNPW120633K0BYEN | |
|---|---|
DigiKey Part Number | 541-TNPW120633K0BYENTR-ND - Tape & Reel (TR) 541-TNPW120633K0BYENCT-ND - Cut Tape (CT) 541-TNPW120633K0BYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120633K0BYEN |
Description | RES 33K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,58000 | kr 9,58 |
| 10 | kr 7,92800 | kr 79,28 |
| 25 | kr 7,35320 | kr 183,83 |
| 50 | kr 6,95360 | kr 347,68 |
| 100 | kr 6,58410 | kr 658,41 |
| 250 | kr 6,14532 | kr 1 536,33 |
| 500 | kr 5,85046 | kr 2 925,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 7,81293 | kr 7 812,93 |
| 2 000 | kr 7,49385 | kr 14 987,70 |
| 3 000 | kr 7,32475 | kr 21 974,25 |
| 5 000 | kr 7,12899 | kr 35 644,95 |
| 7 000 | kr 7,00999 | kr 49 069,93 |
| 10 000 | kr 6,89204 | kr 68 920,40 |
| Unit Price without VAT: | kr 9,58000 |
|---|---|
| Unit Price with VAT: | kr 11,97500 |

