TNPW1206100KDHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 11,92261
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 14,34398
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 9,74256
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 5,91177
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 11,82354
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 10,00434
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,66030
Datasheet
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
TNPW1206

TNPW1206100KDHTA

DigiKey Part Number
TNPW1206100KDHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW1206100KDHTA
Description
RES 100K OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW1206100KDHTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 2,12824kr 10 641,20
Manufacturers Standard Package
Unit Price without VAT:kr 2,12824
Unit Price with VAT:kr 2,66030