Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TNPW080582R5DHEA | |
|---|---|
DigiKey Part Number | TNPW080582R5DHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW080582R5DHEA |
Description | RES 82.5 OHM 0.5% 0.26W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±0.5% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080582R5DHEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080582R5BEEA | Vishay Dale | 0 | TNPW080582R5BEEA-ND | kr 1,84372 | Parametric Equivalent |
| TNPW080582R5BEEN | Vishay Dale | 0 | TNPW080582R5BEEN-ND | kr 3,53712 | Parametric Equivalent |
| TNPW080582R5BYEA | Vishay Dale | 0 | TNPW080582R5BYEA-ND | kr 2,75607 | Parametric Equivalent |
| TNPW080582R5BYEN | Vishay Dale | 0 | TNPW080582R5BYEN-ND | kr 6,55495 | Parametric Equivalent |
| TNPW080582R5DEEA | Vishay Dale | 0 | TNPW080582R5DEEA-ND | kr 0,67814 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,47586 | kr 2 379,30 |
| Unit Price without VAT: | kr 0,47586 |
|---|---|
| Unit Price with VAT: | kr 0,59483 |


