Parametric Equivalent



TNPW080515K0BYEN | |
|---|---|
DigiKey Part Number | 541-4415-2-ND - Tape & Reel (TR) 541-4415-1-ND - Cut Tape (CT) 541-4415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080515K0BYEN |
Description | RES 15K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080515K0BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW080515K0BYEA | Vishay Dale | 4 571 | 541-TNPW080515K0BYEACT-ND | kr 6,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,95000 | kr 11,95 |
| 10 | kr 9,88000 | kr 98,80 |
| 25 | kr 9,16680 | kr 229,17 |
| 50 | kr 8,66880 | kr 433,44 |
| 100 | kr 8,21170 | kr 821,17 |
| 250 | kr 7,67072 | kr 1 917,68 |
| 500 | kr 7,30816 | kr 3 654,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,98382 | kr 6 983,82 |
| 2 000 | kr 6,69572 | kr 13 391,44 |
| 3 000 | kr 6,54297 | kr 19 628,91 |
| 5 000 | kr 6,36603 | kr 31 830,15 |
| 7 000 | kr 6,25845 | kr 43 809,15 |
| 10 000 | kr 6,15174 | kr 61 517,40 |
| Unit Price without VAT: | kr 11,95000 |
|---|---|
| Unit Price with VAT: | kr 14,93750 |


