
TNPW06034K75BEEA | |
|---|---|
DigiKey Part Number | TNP4.75KAATR-ND - Tape & Reel (TR) TNP4.75KAACT-ND - Cut Tape (CT) TNP4.75KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K75BEEA |
Description | RES 4.75K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K75BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,99800 | kr 19,98 |
| 25 | kr 1,85400 | kr 46,35 |
| 50 | kr 1,74980 | kr 87,49 |
| 100 | kr 1,65310 | kr 165,31 |
| 250 | kr 1,53668 | kr 384,17 |
| 500 | kr 1,45714 | kr 728,57 |
| 1 000 | kr 1,38498 | kr 1 384,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,24476 | kr 6 223,80 |
| 10 000 | kr 1,19526 | kr 11 952,60 |
| 15 000 | kr 1,16907 | kr 17 536,05 |
| 25 000 | kr 1,13879 | kr 28 469,75 |
| 35 000 | kr 1,12040 | kr 39 214,00 |
| 50 000 | kr 1,10217 | kr 55 108,50 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

