
TNPW06033K61BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW06033K61BEEATR-ND - Tape & Reel (TR) 541-TNPW06033K61BEEACT-ND - Cut Tape (CT) 541-TNPW06033K61BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06033K61BEEA |
Description | RES 3.61K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.61 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K61BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,37000 | kr 2,37 |
| 10 | kr 1,99800 | kr 19,98 |
| 25 | kr 1,85400 | kr 46,35 |
| 50 | kr 1,74980 | kr 87,49 |
| 100 | kr 1,65310 | kr 165,31 |
| 250 | kr 1,53668 | kr 384,17 |
| 500 | kr 1,45714 | kr 728,57 |
| 1 000 | kr 1,38498 | kr 1 384,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 1,24476 | kr 6 223,80 |
| 10 000 | kr 1,19526 | kr 11 952,60 |
| 15 000 | kr 1,16907 | kr 17 536,05 |
| 25 000 | kr 1,13879 | kr 28 469,75 |
| 35 000 | kr 1,12040 | kr 39 214,00 |
| 50 000 | kr 1,10217 | kr 55 108,50 |
| Unit Price without VAT: | kr 2,37000 |
|---|---|
| Unit Price with VAT: | kr 2,96250 |

