Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TNPW06033K57BECN | |
|---|---|
DigiKey Part Number | TNPW06033K57BECN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06033K57BECN |
Description | RES 3.57K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06033K57BECN Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW06033K57BETA | Vishay Dale | 0 | TNPW06033K57BETA-ND | kr 2,55388 | Parametric Equivalent |
| TNPW06033K57BXCN | Vishay Dale | 0 | TNPW06033K57BXCN-ND | kr 4,87128 | Parametric Equivalent |
| TNPW06033K57BXTA | Vishay Dale | 0 | TNPW06033K57BXTA-ND | kr 3,25147 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 6,15718 | kr 6 157,18 |
| Unit Price without VAT: | kr 6,15718 |
|---|---|
| Unit Price with VAT: | kr 7,69648 |


