3.36 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K36BEEA

DigiKey Part Number
541-TNPW06033K36BEEATR-ND - Tape & Reel (TR)
541-TNPW06033K36BEEACT-ND - Cut Tape (CT)
541-TNPW06033K36BEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW06033K36BEEA
Description
RES 3.36K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.36 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K36BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 824
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,37000kr 2,37
10kr 1,99800kr 19,98
25kr 1,85400kr 46,35
50kr 1,74980kr 87,49
100kr 1,65310kr 165,31
250kr 1,53668kr 384,17
500kr 1,45714kr 728,57
1 000kr 1,38498kr 1 384,98
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,24476kr 6 223,80
10 000kr 1,19526kr 11 952,60
15 000kr 1,16907kr 17 536,05
25 000kr 1,13879kr 28 469,75
35 000kr 1,12040kr 39 214,00
50 000kr 1,10217kr 55 108,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,37000
Unit Price with VAT:kr 2,96250