TNPW06033K32FHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,60369
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,44532
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,44532
Datasheet
3.32 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW06033K32FHEA

DigiKey Part Number
TNPW06033K32FHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW06033K32FHEA
Description
RES 3.32K OHM 1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW06033K32FHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW06033K32DEEAVishay Dale0TNPW06033K32DEEA-NDkr 0,60369Parametric Equivalent
TNPW06033K32DHEAVishay Dale0TNPW06033K32DHEA-NDkr 0,44532Parametric Equivalent
TNPW06033K32FEEAVishay Dale0TNPW06033K32FEEA-NDkr 0,44532Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53169kr 2 658,45
Manufacturers Standard Package
Unit Price without VAT:kr 0,53169
Unit Price with VAT:kr 0,66461