TNPW060334K8DHEA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 3,53712
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,53564
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,12824
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 0,47586
Datasheet
34.8 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060334K8DHEA

DigiKey Part Number
TNPW060334K8DHEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060334K8DHEA
Description
RES 34.8K OHM 0.5% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
34.8 kOhms ±0.5% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060334K8DHEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060334K8BEENVishay Dale0TNPW060334K8BEEN-NDkr 3,53712Parametric Equivalent
TNPW060334K8BXEAVishay Dale0TNPW060334K8BXEA-NDkr 2,53564Parametric Equivalent
TNPW060334K8BYEAVishay Dale0TNPW060334K8BYEA-NDkr 2,12824Parametric Equivalent
TNPW060334K8DEEAVishay Dale0TNPW060334K8DEEA-NDkr 0,47586Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,53169kr 2 658,45
Manufacturers Standard Package
Unit Price without VAT:kr 0,53169
Unit Price with VAT:kr 0,66461