332 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603332KBEEN

DigiKey Part Number
541-3655-2-ND - Tape & Reel (TR)
541-3655-1-ND - Cut Tape (CT)
541-3655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603332KBEEN
Description
RES 332K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603332KBEEN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW0603332KBEEAVishay Dale1 924541-3654-1-NDkr 2,37000Parametric Equivalent
RG1608P-3323-B-T5Susumu57 470RG16P332KBCT-NDkr 1,00000Direct
RT0603BRD07332KLYAGEO5 781YAG4533CT-NDkr 0,91000Direct
In-Stock: 750
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 5,81100kr 58,11
25kr 5,39360kr 134,84
50kr 5,09620kr 254,81
100kr 4,82340kr 482,34
250kr 4,49660kr 1 124,15
500kr 4,27672kr 2 138,36
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,07912kr 4 079,12
2 000kr 3,90296kr 7 805,92
3 000kr 3,80923kr 11 427,69
5 000kr 3,70049kr 18 502,45
7 000kr 3,63425kr 25 439,75
10 000kr 3,56846kr 35 684,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500