
TNPW0603309RBEEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603309RBEENTR-ND - Tape & Reel (TR) 541-TNPW0603309RBEENCT-ND - Cut Tape (CT) 541-TNPW0603309RBEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603309RBEEN |
Description | RES 309 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 309 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603309RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 5,38300 | kr 53,83 |
| 25 | kr 4,98840 | kr 124,71 |
| 50 | kr 4,71300 | kr 235,65 |
| 100 | kr 4,45940 | kr 445,94 |
| 250 | kr 4,15648 | kr 1 039,12 |
| 500 | kr 3,95212 | kr 1 976,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,76857 | kr 3 768,57 |
| 2 000 | kr 3,60468 | kr 7 209,36 |
| 3 000 | kr 3,51750 | kr 10 552,50 |
| 5 000 | kr 3,41631 | kr 17 081,55 |
| 7 000 | kr 3,35464 | kr 23 482,48 |
| 10 000 | kr 3,29338 | kr 32 933,80 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |

