332 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0402332RBYEP

DigiKey Part Number
541-TNPW0402332RBYEPTR-ND - Tape & Reel (TR)
541-TNPW0402332RBYEPCT-ND - Cut Tape (CT)
541-TNPW0402332RBYEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0402332RBYEP
Description
RES 332 OHM 0.1% 0.13W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,66000kr 5,66
10kr 4,71700kr 47,17
25kr 4,37560kr 109,39
50kr 4,13280kr 206,64
100kr 3,91020kr 391,02
250kr 3,64304kr 910,76
500kr 3,46258kr 1 731,29
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 3,30019kr 3 300,19
2 000kr 3,15514kr 6 310,28
3 000kr 3,07792kr 9 233,76
5 000kr 2,98823kr 14 941,15
7 000kr 2,93355kr 20 534,85
10 000kr 2,87921kr 28 792,10
Manufacturers Standard Package
Unit Price without VAT:kr 5,66000
Unit Price with VAT:kr 7,07500