
TNPW0402332RBYEP | |
|---|---|
DigiKey Part Number | 541-TNPW0402332RBYEPTR-ND - Tape & Reel (TR) 541-TNPW0402332RBYEPCT-ND - Cut Tape (CT) 541-TNPW0402332RBYEPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402332RBYEP |
Description | RES 332 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,66000 | kr 5,66 |
| 10 | kr 4,71700 | kr 47,17 |
| 25 | kr 4,37560 | kr 109,39 |
| 50 | kr 4,13280 | kr 206,64 |
| 100 | kr 3,91020 | kr 391,02 |
| 250 | kr 3,64304 | kr 910,76 |
| 500 | kr 3,46258 | kr 1 731,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 3,30019 | kr 3 300,19 |
| 2 000 | kr 3,15514 | kr 6 310,28 |
| 3 000 | kr 3,07792 | kr 9 233,76 |
| 5 000 | kr 2,98823 | kr 14 941,15 |
| 7 000 | kr 2,93355 | kr 20 534,85 |
| 10 000 | kr 2,87921 | kr 28 792,10 |
| Unit Price without VAT: | kr 5,66000 |
|---|---|
| Unit Price with VAT: | kr 7,07500 |

