5.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPU0603

TNPU06035K10AYEN00

DigiKey Part Number
541-TNPU06035K10AYEN00TR-ND - Tape & Reel (TR)
541-TNPU06035K10AYEN00CT-ND - Cut Tape (CT)
541-TNPU06035K10AYEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU06035K10AYEN00
Description
TNPU0603 5K1 0.05% T-13 E52 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 788
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,70000kr 17,70
10kr 14,69700kr 146,97
25kr 13,64080kr 341,02
50kr 12,91100kr 645,55
100kr 12,24230kr 1 224,23
250kr 11,45388kr 2 863,47
500kr 10,92710kr 5 463,55
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 10,45781kr 10 457,81
2 000kr 10,04198kr 20 083,96
3 000kr 9,82196kr 29 465,88
5 000kr 9,56750kr 47 837,50
7 000kr 9,41291kr 65 890,37
Manufacturers Standard Package
Unit Price without VAT:kr 17,70000
Unit Price with VAT:kr 22,12500