Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR50H2002FRB14 | |
|---|---|
DigiKey Part Number | RNR50H2002FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR50H2002FRB14 |
Description | RES 20K OHM 1/10W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR50H2002FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR50H2002FSB14 | Vishay Dale | 0 | RNR50H2002FSB14-ND | kr 52,35660 | Direct |
| RNC50H2002FRB14 | Vishay Dale | 0 | RNC50H2002FRB14-ND | kr 44,70680 | Parametric Equivalent |
| RNC50H2002FRBSL | Vishay Dale | 0 | RNC50H2002FRBSL-ND | kr 52,63210 | Parametric Equivalent |
| RNC50H2002FRR36 | Vishay Dale | 0 | 541-RNC50H2002FRR36TR-ND | kr 10,75690 | Parametric Equivalent |
| RNC50H2002FRRE5 | Vishay Dale | 0 | 541-RNC50H2002FRRE5TR-ND | kr 13,33378 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 52,35660 | kr 5 235,66 |
| Unit Price without VAT: | kr 52,35660 |
|---|---|
| Unit Price with VAT: | kr 65,44575 |




