Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC65J8663FRRE8 | |
|---|---|
DigiKey Part Number | 541-RNC65J8663FRRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC65J8663FRRE8 |
Description | RES 866K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 866 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65J8663FRB14 | Vishay Dale | 0 | 541-RNC65J8663FRB14-ND | kr 98,69370 | Parametric Equivalent |
| RNC65J8663FRRE5 | Vishay Dale | 0 | 541-RNC65J8663FRRE5TR-ND | kr 43,89836 | Parametric Equivalent |
| RNC65J8663FRRE6 | Vishay Dale | 0 | 541-RNC65J8663FRRE6TR-ND | kr 41,31514 | Parametric Equivalent |
| RNC65J8663FRRE7 | Vishay Dale | 0 | 541-RNC65J8663FRRE7TR-ND | kr 39,98874 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 39,12168 | kr 78 243,36 |
| Unit Price without VAT: | kr 39,12168 |
|---|---|
| Unit Price with VAT: | kr 48,90210 |


