Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNC50J1003FPRE8 | |
|---|---|
DigiKey Part Number | 541-RNC50J1003FPRE8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNC50J1003FPRE8 |
Description | RES 100K OHM 1% 1/10W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC50J1003FPB14 | Vishay Dale | 0 | RNC50J1003FPB14-ND | kr 51,80460 | Parametric Equivalent |
| RNC50J1003FPBSL | Vishay Dale | 0 | RNC50J1003FPBSL-ND | kr 61,11290 | Parametric Equivalent |
| RNC50J1003FPRE5 | Vishay Dale | 0 | 541-RNC50J1003FPRE5TR-ND | kr 22,29302 | Parametric Equivalent |
| RNC50J1003FPRE6 | Vishay Dale | 0 | RNC50J1003FPRE6-ND | kr 20,84720 | Parametric Equivalent |
| RNC50J1003FPRE7 | Vishay Dale | 0 | 541-RNC50J1003FPRE7TR-ND | kr 20,10482 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 19,61946 | kr 39 238,92 |
| Unit Price without VAT: | kr 19,61946 |
|---|---|
| Unit Price with VAT: | kr 24,52433 |



