Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
TSB-5
Micro Commercial Components Corporate Video

SMBJ5387B-TP

DigiKey Part Number
SMBJ5387B-TPMSTR-ND - Tape & Reel (TR)
SMBJ5387B-TPMSCT-ND - Cut Tape (CT)
SMBJ5387B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5387B-TP
Description
DIODE ZENER 190V 5W DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 190 V 5 W ±5% Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
450 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 144 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 720
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,02000kr 7,02
10kr 4,35200kr 43,52
100kr 2,79810kr 279,81
500kr 2,12714kr 1 063,57
1 000kr 1,91074kr 1 910,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,63565kr 4 906,95
6 000kr 1,49707kr 8 982,42
9 000kr 1,42645kr 12 838,05
15 000kr 1,34708kr 20 206,20
21 000kr 1,30009kr 27 301,89
30 000kr 1,25442kr 37 632,60
Manufacturers Standard Package
Unit Price without VAT:kr 7,02000
Unit Price with VAT:kr 8,77500