
RH0505R620FC02 | |
|---|---|
DigiKey Part Number | 541-RH0505R620FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0505R620FC02 |
Description | RH-50 5.62 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 5.62 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 117,78000 | kr 117,78 |
| 10 | kr 82,04400 | kr 820,44 |
| 25 | kr 72,37920 | kr 1 809,48 |
| 50 | kr 66,33400 | kr 3 316,70 |
| 100 | kr 61,19680 | kr 6 119,68 |
| 250 | kr 55,57320 | kr 13 893,30 |
| 500 | kr 52,05622 | kr 26 028,11 |
| 1 000 | kr 49,06987 | kr 49 069,87 |
| Unit Price without VAT: | kr 117,78000 |
|---|---|
| Unit Price with VAT: | kr 147,22500 |

