33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
RH Series

RH01033R00FE02

DigiKey Part Number
RHRB-33-ND
Manufacturer
Manufacturer Product Number
RH01033R00FE02
Description
RES CHAS MNT 33 OHM 1% 12.5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH01033R00FE02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 Ohms
Tolerance
±1%
Power (Watts)
12.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 79,28000kr 79,28
10kr 54,61100kr 546,11
30kr 46,75600kr 1 402,68
50kr 43,73800kr 2 186,90
100kr 40,18000kr 4 018,00
250kr 36,28512kr 9 071,28
500kr 33,84890kr 16 924,45
1 000kr 31,77986kr 31 779,86
Manufacturers Standard Package
Unit Price without VAT:kr 79,28000
Unit Price with VAT:kr 99,10000