RER55F1R10RCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 1 149,49200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 858,32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 1 009,23400
Datasheet
1.1 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER55F1R10RCSL

DigiKey Part Number
RER55F1R10RCSL-ND
Manufacturer
Manufacturer Product Number
RER55F1R10RCSL
Description
RES CHAS MNT 1.1 OHM 1% 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.1 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Part Status
Active
Height - Seated (Max)
0.625" (15.87mm)
Resistance
1.1 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
30W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER55F1R10RC02Vishay Dale0RER55F1R10RC02-NDkr 1 149,49200Parametric Equivalent
RER75F1R10RC02Vishay Dale0RER75F1R10RC02-NDkr 858,32000Parametric Equivalent
RER75F1R10RCSLVishay Dale0RER75F1R10RCSL-NDkr 1 009,23400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
5kr 1 352,57200kr 6 762,86
Manufacturers Standard Package
Unit Price without VAT:kr 1 352,57200
Unit Price with VAT:kr 1 690,71500