RER40F4870RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 838,23000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 430,56500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 506,75200
Datasheet
487 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER40F4870RC02

DigiKey Part Number
RER40F4870RC02-ND
Manufacturer
Manufacturer Product Number
RER40F4870RC02
Description
RES CHAS MNT 487 OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
487 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RER40F4870RC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
487 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
10kr 712,25000kr 7 122,50
Manufacturers Standard Package
Unit Price without VAT:kr 712,25000
Unit Price with VAT:kr 890,31250