820 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL2010R820JNEA

DigiKey Part Number
RCWL.82JTR-ND - Tape & Reel (TR)
RCWL.82JCT-ND - Cut Tape (CT)
RCWL.82JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWL2010R820JNEA
Description
RES 0.82 OHM 5% 1/2W 2010
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL2010R820JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 061
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,11000kr 5,11
10kr 3,29300kr 32,93
25kr 2,79520kr 69,88
50kr 2,48520kr 124,26
100kr 2,22060kr 222,06
250kr 1,93044kr 482,61
500kr 1,74872kr 874,36
1 000kr 1,59435kr 1 594,35
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 1,37882kr 5 515,28
8 000kr 1,28225kr 10 258,00
12 000kr 1,23265kr 14 791,80
20 000kr 1,17655kr 23 531,00
28 000kr 1,14311kr 32 007,08
40 000kr 1,11047kr 44 418,80
Manufacturers Standard Package
Unit Price without VAT:kr 5,11000
Unit Price with VAT:kr 6,38750