RCWL0603R910JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 27
Unit Price: kr 2,37000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr 0,19255
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: kr 0,37195
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2 302
Unit Price: kr 2,19000
Datasheet
910 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL0603R910JNEA

DigiKey Part Number
RCWL.91DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWL0603R910JNEA
Description
RES 0.91 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
910 mOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL0603R910JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE0603R910FKEAVishay Dale27RCWE.91CCT-NDkr 2,37000Upgrade
CRL0603-JW-R910ELFBourns Inc.0CRL0603-JW-R910ELF-NDkr 0,19255Direct
PT0603JR-070R91LYAGEO0PT0603JR-070R91L-NDkr 0,37195Direct
RLP73K1JR91JTDTE Connectivity Passive Product2 302A109781CT-NDkr 2,19000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,61570kr 8 078,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,61570
Unit Price with VAT:kr 2,01963