560 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R560FKEA

DigiKey Part Number
RCWE.56FTR-ND - Tape & Reel (TR)
RCWE.56FCT-ND - Cut Tape (CT)
RCWE.56FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R560FKEA
Description
RES 0.56 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R560FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 311
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,47000kr 4,47
10kr 2,87400kr 28,74
25kr 2,43760kr 60,94
50kr 2,16580kr 108,29
100kr 1,93230kr 193,23
250kr 1,67756kr 419,39
500kr 1,51754kr 758,77
1 000kr 1,38169kr 1 381,69
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,16247kr 5 812,35
10 000kr 1,08177kr 10 817,70
15 000kr 1,04033kr 15 604,95
25 000kr 0,99345kr 24 836,25
35 000kr 0,96552kr 33 793,20
50 000kr 0,93823kr 46 911,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,47000
Unit Price with VAT:kr 5,58750