60.4 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS120660K4FKEA

DigiKey Part Number
541-RCS120660K4FKEATR-ND - Tape & Reel (TR)
541-RCS120660K4FKEACT-ND - Cut Tape (CT)
541-RCS120660K4FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS120660K4FKEA
Description
RES 60.4K OHM 1% 1W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60.4 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 402
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,19000kr 2,19
10kr 1,14000kr 11,40
25kr 0,91240kr 22,81
50kr 0,77920kr 38,96
100kr 0,67690kr 67,69
250kr 0,57292kr 143,23
500kr 0,51290kr 256,45
1 000kr 0,46537kr 465,37
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,37483kr 1 874,15
10 000kr 0,35355kr 3 535,50
15 000kr 0,34319kr 5 147,85
25 000kr 0,33195kr 8 298,75
35 000kr 0,32551kr 11 392,85
50 000kr 0,31943kr 15 971,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,19000
Unit Price with VAT:kr 2,73750